Bourns PWR5322W5R00JE technical specifications.
| Package/Case | 5322 |
| Height | 6.16mm |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | PWR5322 |
| Tolerance | 5% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR5322W5R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.