The PWR6327WR000JE is a 273V 5% SMD/SMT chip resistor from Bourns, featuring a 6327 series case code. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The resistor is available in a tape and reel packaging with a quantity of 700 units per package.
Bourns PWR6327WR000JE technical specifications.
| Case Code (Imperial) | 6327 |
| Package/Case | 6327 |
| Contact Plating | Tin |
| Height | 6.4mm |
| Length | 15.9mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| Series | PWR6327 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 273V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PWR6327WR000JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.