Bourns Q23466 technical specifications.
| Lead Free | Contains Lead |
| Number of Turns | 15 |
| Resistor Type | Cermet |
| Series | Trimpot® 3006 - Sealed |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns Q23466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.