Bourns RJ24FP100 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 9.53 |
| Tolerance | 10 |
| Package Width | 10.03 |
| Package Height | 4.83 |
| Resistance | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.80.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Bourns RJ24FP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.