Bourns RJ24FW105 technical specifications.
| Depth | 4.83mm |
| Height | 10.03mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | MIL-PRF-22097 |
| Mount | Through Hole, Chassis Mount |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ24/RJR24-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.025oz |
| Width | 4.83mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJ24FW105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.