Bourns RJ26FW100 technical specifications.
| Depth | 4.32mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-22097 |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJ26FW100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
