Cermet trimmer potentiometer, 0.25W power rating, 100 ohm resistance with 10% tolerance. Features a linear taper, 12 turns, and a voltage rating of 200V DC. Designed for through-hole PCB mounting with pin terminations. Operates across a wide temperature range from -65°C to 150°C. Meets MIL-PRF-22097 military standard.
Bourns RJ26FW101 technical specifications.
| Depth | 4.32mm |
| Height | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-22097 |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RJ26FW101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
