The Bourns Trimpot RJ26/RJR26-Sealed is a 12-turn variable resistor with a maximum power dissipation of 250mW and a resistance of 250kΩ. It is designed for through-hole mounting and is available in rail or tube packaging. The resistor operates within a temperature range of -65°C to 150°C and is not radiation hardened. It is not RoHS compliant and features a cermet technology with a tolerance of 10%.
Bourns RJ26FW254 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJ26FW254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
