Bourns RJR26FB103R technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Package Width | 4.32 |
| Package Height | 6.85 |
| Resistance | 10000 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RJR26FB103R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.