Bourns RJR26FP102MQ technical specifications.
| Height | 0.17inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RJR26FP102MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.