Bourns RJR26FP103P technical specifications.
| Color | Blue |
| Depth | 7.37mm |
| Height | 4.7mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39035 |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® RJ26/RJR26-Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 0.015oz |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns RJR26FP103P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.