Bourns RJR26FW101P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Package Width | 4.32 |
| Package Height | 6.35 |
| Resistance | 100 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Bourns RJR26FW101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.