
General purpose radial leaded inductor with 100µH inductance and 10% tolerance. Features a ferrite core, 1.7A current rating, and 160mΩ DC resistance. Operating temperature range is -40°C to 105°C. This through-hole component has a 5mm lead pitch and is RoHS compliant.
Bourns RL110-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Current | 1.7A |
| DC Resistance (DCR) | 160mR |
| Diameter | 10mm |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 10mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7MHz |
| Series | RL110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL110-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
