Bourns RL110S-100M-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 3.9 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 32 |
| Manufacturer Series | RL110S |
| Quality Factor-Min (at L-nom) | 50 |
| Series | RL110S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL110S-100M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.