Bourns RL110S-102L-RC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 0.39 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.5 |
| Manufacturer Series | RL110S |
| Quality Factor-Min (at L-nom) | 50 |
| Series | RL110S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL110S-102L-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.