Through-hole shielded RF choke with a ferrite bobbin core. Features 150µH inductance with a 15% tolerance, tested at 1kHz. Rated for 1A DC current with a 0.23Ω DC resistance. Radial pin termination and a 5mm lead pitch. Operating temperature range from -30°C to 100°C.
Bourns RL110S-151L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 230mR |
| Diameter | 10mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 10mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 0.23R |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.6MHz |
| Series | RL110S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.11711oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL110S-151L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.