Bourns RL110S-680L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 150mR |
| Diameter | 10mm |
| Height | 0.7mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | RL110S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns RL110S-680L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.