
Shielded wirewound fixed inductor with 1.5mH inductance and 5% tolerance, designed for through-hole mounting. Features a ferrite core, 70mA DC current rating, and 4 Ohm DC resistance. Operates across a -55°C to 105°C temperature range. This radial component offers a 70Q-factor at 1kHz and is RoHS compliant.
Bourns RL181S-152J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 70mA |
| DC Resistance (DCR) | 4R |
| Height | 14mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 70mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 640kHz |
| Series | RL181S |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL181S-152J-RC to view detailed technical specifications.
No datasheet is available for this part.