General purpose radial leaded inductor with 18mH inductance and 5% tolerance. Features a ferrite core, shielded construction, and a current rating of 21mA. Operating temperature range is -55°C to 105°C. DC resistance is 17 Ohms.
Bourns RL181S-183J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 21mA |
| DC Current | 21mA |
| DC Resistance (DCR) | 17R |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 18mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 21mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190kHz |
| Series | RL181S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL181S-183J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.