The Bourns RL181S-223J-RC is a general purpose inductor with a nominal inductance of 22000 microhenries and a DC resistance of 19.5 milliohms. It has a maximum rated current of 0.02 amperes and a self resonance frequency of 0.19 megahertz. The inductor is shielded and suitable for use in DC-DC converter applications. It has a tolerance of 5 percent and is available in a radial terminal placement configuration.
Bourns RL181S-223J-RC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 19.5 |
| Rated Current-Max | 0.02 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.19 |
| Quality Factor-Min (at L-nom) | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns RL181S-223J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.