General purpose radial inductor featuring 3.3mH inductance with a 5% tolerance. This shielded, ferrite-core component offers a 50mA current rating and a low DC resistance of 6.1 Ohms. Operating across a wide temperature range of -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting with a 5mm lead pitch.
Bourns RL181S-332J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 6.1R |
| Diameter | 10.5mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 3.3mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 440kHz |
| Series | RL181S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL181S-332J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.