Shielded wirewound fixed inductor with 4.7mH inductance and 5% tolerance, designed for through-hole mounting. Features a ferrite core, 40mA DC current rating, and 7.5 Ohm DC resistance. Operating temperature range is -55°C to 105°C. Radial package with 5mm lead pitch and 5mm lead length.
Bourns RL181S-472J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 40mA |
| DC Resistance (DCR) | 7.5R |
| Height | 14mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 40mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380kHz |
| Series | RL181S |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL181S-472J-RC to view detailed technical specifications.
No datasheet is available for this part.