Shielded wirewound fixed inductor with 8.2mH inductance and 5% tolerance, designed for through-hole mounting. Features a ferrite core, 30mA DC current rating, and 10.4 Ohm DC resistance. Operates across a -55°C to 105°C temperature range, with a Q factor of 100 at 1kHz. Radial termination and packaging in bulk.
Bourns RL181S-822J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 10.4R |
| Height | 14mm |
| Inductance | 8.2mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280kHz |
| Series | RL181S |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL181S-822J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.