Through-hole fixed inductor with 100µH inductance and 5% tolerance, featuring a ferrite core for RF applications. This wirewound component offers a Q factor of 80 at 796kHz, a maximum DC current rating of 200mA, and a DC resistance of 2Ω. Designed with radial leads on a 5mm pitch, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Bourns RL187-101J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2R |
| Height | 11.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-101J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.