Through-hole fixed inductor with 220µH inductance and 5% tolerance, featuring a ferrite core. This wirewound RF choke operates with a DC current rating of 200mA and a DC resistance of 3Ω. It offers a Q factor of 80 at 796kHz and a self-resonant frequency of 2.9MHz, with a maximum operating temperature of 105°C. The radial package has a 5mm lead pitch and 5mm lead length.
Bourns RL187-221J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 3R |
| Height | 11.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Series | RL187 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL187-221J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
