
General purpose radial leaded inductor with 10mH inductance and 5% tolerance. Features a ferrite core, 20mA DC current rating, and 55 Ohms DC resistance. Operates from -55°C to 105°C and is RoHS compliant. Designed for through-hole mounting with a 5mm lead pitch.
Bourns RL262-103J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Current | 20mA |
| DC Resistance (DCR) | 55R |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 6.2mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | RL262 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL262-103J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.