Through-hole radial fixed inductor with 1.5mH inductance and 5% tolerance. Features a ferrite core, 80 Q-factor at 252kHz, and 11 Ohm DC resistance. Rated for 50mA DC current, operating from -55°C to 105°C. Unshielded, lead-free, and RoHS compliant.
Bourns RL262-152J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 11R |
| Height | 6.2mm |
| Inductance | 1.5mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 80 |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | RL262 |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL262-152J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.