Bourns RL262-153J-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 80R |
| Height | 6.2mm |
| Inductance | 15mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | RL262 |
| Shielding | Unshielded |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL262-153J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.