
General purpose radial leaded inductor with 10µH inductance and 10% tolerance. Features a ferrite core, 3A current rating, and 45mΩ DC resistance. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 5mm lead pitch. RoHS compliant.
Bourns RL622-100K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 45mR |
| Diameter | 8.5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Interface | Parallel |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 19.05mm |
| Max DC Current | 3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Output Current | 600mA |
| Output Voltage | 36V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 951.693491mg |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
