
Through-hole radial fixed inductor with 1mH inductance and 10% tolerance. Features a ferrite core, 290mA DC current rating, and 2.9 Ohm DC resistance. Operates from -55°C to 105°C with a Q factor of 50 at 252kHz. Unshielded, vertical orientation, with a 5mm lead pitch.
Bourns RL622-102K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 290mA |
| DC Resistance (DCR) | 2.9R |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 290mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-102K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
