
General purpose radial inductor featuring 12µH inductance with a 10% tolerance. This ferrite-core component offers a 2.7A current rating and a low 50mΩ DC resistance. Designed for through-hole mounting with a 5mm lead pitch, it operates across a wide temperature range of -55°C to 105°C and is RoHS compliant.
Bourns RL622-120K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 50mR |
| Height | 0.244inch |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-120K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
