
Through-hole fixed inductor featuring a ferrite core, offering 1µH inductance with a 10% tolerance. Designed for RF applications, it boasts a 20 Q-factor at 7.96MHz and a maximum DC current rating of 10A. This radial component has a low DC resistance of 0.013Ω and operates within a temperature range of -55°C to 105°C. It is RoHS compliant and packaged in bulk.
Bourns RL622-1R0K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 13mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 10A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.013R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-1R0K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.