
Through-hole fixed inductor with 1.5µH inductance and 10% tolerance, featuring a ferrite core. Designed for RF applications, it offers a Q factor of 20 at 7.96MHz and a maximum DC current of 8.5A. Operating temperature range is -55°C to 105°C, with a low DC resistance of 16mΩ. Radial leads with a 5mm pitch facilitate through-hole mounting.
Bourns RL622-1R5K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8.5A |
| DC Resistance (DCR) | 16mR |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-1R5K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
