
Through-hole fixed inductor featuring a ferrite core for RF applications. This wirewound component offers 2.7mH inductance with a 10% tolerance, tested at 252kHz. It handles a maximum DC current of 80mA and exhibits a DC resistance of 7.7 Ohms. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant inductor is provided in bulk packaging.
Bourns RL622-272K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 7.7R |
| Height | 11mm |
| Inductance | 2.7mH |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-272K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.