
Through-hole radial fixed inductor featuring a ferrite core and 3.3mH inductance with a 10% tolerance. This RF choke offers a 20 Q-factor at 252kHz, a maximum DC current of 80mA, and a DC resistance of 9 Ohms. Operating temperature range is -55°C to 105°C, with a self-resonant frequency of 700kHz. Dimensions include an 8.5mm diameter and 11mm height, with a 5mm lead pitch.
Bourns RL622-332K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 9R |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 3.3mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-332K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
