General purpose radial leaded inductor featuring 470µH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 460mA and a low DC resistance of 1.1Ω. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The inductor has a diameter of 8.5mm, height of 11mm, and a lead pitch of 5mm.
Bourns RL622-471K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 460mA |
| DC Resistance (DCR) | 1.1R |
| Diameter | 8.5mm |
| Height | 11mm |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.