Radial leaded, general purpose inductor featuring a ferrite core and 4.7mH inductance with a 10% tolerance. This component offers a DC current rating of 50mA and a DC resistance of 16 Ohms. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and designed for through-hole mounting. Dimensions include an 11mm height and width, with a 5mm lead pitch.
Bourns RL622-472K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 16R |
| Height | 11mm |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-472K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
