
Radial leaded, general purpose fixed inductor featuring a ferrite core and 56µH inductance with a 10% tolerance. This unshielded component offers a maximum DC current rating of 1.3A and a DC resistance of 180mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. Key dimensions include a 5mm lead pitch and a 1.3A current rating.
Bourns RL622-560K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 180mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-560K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
