
General purpose radial leaded inductor featuring 5.6mH inductance with a 10% tolerance. This ferrite-core component offers a current rating of 50mA and a DC resistance of 18 Ohms. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and is RoHS compliant. The inductor has a self-resonant frequency of 400kHz and a Q factor of 20 at 252kHz.
Bourns RL622-562K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 18R |
| Height | 0.244inch |
| Inductance | 5.6mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-562K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
