
General purpose radial leaded inductor featuring 68µH inductance with a 10% tolerance. This ferrite-core component offers a 1.2A current rating and a low 210mΩ DC resistance. Designed for through-hole mounting, it operates from -55°C to 105°C and is RoHS compliant. Key dimensions include an 8.5mm width and 11mm height, with a 5mm lead pitch.
Bourns RL622-680K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 210mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.21R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.9MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-680K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.