General purpose radial leaded inductor with 82µH inductance and 10% tolerance. Features a ferrite core, 1.1A DC current rating, and 230mΩ DC resistance. Operates from -55°C to 105°C with a self-resonant frequency of 4.1MHz. Through-hole mounting with a 5mm lead pitch. RoHS compliant.
Bourns RL622-820K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.1A |
| DC Resistance (DCR) | 230mR |
| Height | 11mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.23R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1MHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-820K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.