Through-hole fixed inductor featuring 8.2mH inductance with a 10% tolerance, tested at 252kHz. This ferrite core RF choke offers a Q factor of 20 at 252kHz, a DC resistance of 21 Ohms, and a maximum DC current rating of 50mA. Operating across a temperature range of -55°C to 105°C, it is RoHS compliant and lead-free. The radial package has a 5mm lead pitch and 5mm lead length, with overall dimensions of 11mm height and 8.5mm width.
Bourns RL622-822K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 21R |
| Height | 11mm |
| Inductance | 8.2mH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 50mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-822K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.