Radial leaded, general purpose inductor featuring a ferrite core. Offers 82mH inductance with a 10% tolerance, rated for 20mA DC current. This unshielded component has a DC resistance of 212 Ohms and operates within a temperature range of -55°C to 105°C. Designed for through-hole mounting with a 5mm lead pitch and 0.62mm lead diameter. RoHS compliant.
Bourns RL622-823K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Current | 20mA |
| DC Resistance (DCR) | 212R |
| Diameter | 8.5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 82mH |
| Lead Diameter | 0.62mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Radial |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | RL622 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL622-823K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.