
Through-hole fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 1.96A DC current rating, and 45mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 50 at 1kHz. Radial termination and a 5mm lead pitch facilitate easy mounting.
Bourns RL822-100K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.96A |
| DC Resistance (DCR) | 45mR |
| Height | 11mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.96A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-100K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
