
Through-hole radial RF choke inductor featuring 100µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 580mA DC current rating and a low 280mΩ DC resistance. It operates within a -55°C to 105°C temperature range and exhibits a Q factor of 20 at 1kHz with a self-resonant frequency of 3.7MHz.
Bourns RL822-101K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 280mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-101K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.