
The RL822-1R0K-RC is a fixed inductor with a core material of ferrite and a radial lead/base style. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in a radial package with a height of 11mm and a lead pitch of 5mm. It is not radiation hardened and is not compliant with military standards. The inductor is RoHS compliant and has a self resonant frequency of 150MHz.
Bourns RL822-1R0K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 3.71A |
| DC Resistance (DCR) | 13mR |
| Height | 11mm |
| Inductance | 1uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.71A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-1R0K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.