Through-hole fixed inductor with radial leads, featuring a ferrite core and 22µH inductance with a 10% tolerance. This RF choke offers a maximum DC current of 1.29A and a low DC resistance of 70mΩ at 1kHz. Operating across a wide temperature range from -55°C to 105°C, it boasts a 40 Q-factor and a self-resonant frequency of 9.2MHz. The unshielded, lead-free component is supplied in bulk packaging.
Bourns RL822-220K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 1.29A |
| DC Resistance (DCR) | 70mR |
| Height | 11mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.29A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.2MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-220K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.