
Through-hole radial fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core RF choke offers a maximum DC current of 380mA and a DC resistance of 680mΩ. Operating across a temperature range of -55°C to 105°C, it boasts a self-resonant frequency of 2.7MHz and a Q-factor of 20 at 1kHz. The component is RoHS compliant and lead-free, packaged in bulk with a radial lead style.
Bourns RL822-221K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 680mR |
| Height | 11mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 380mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-221K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
