
Through-hole fixed inductor featuring 3.3µH inductance with a 10% tolerance, tested at 1kHz. This ferrite core component offers a 2.66A current rating and a low 25mΩ DC resistance. Designed for radial mounting with a 5mm lead pitch, it operates across a -55°C to 105°C temperature range. The inductor boasts a 20 Q-factor at 1kHz and a self-resonant frequency of 79MHz, packaged in bulk for 100 units.
Bourns RL822-3R3K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.66A |
| DC Current | 2.66A |
| DC Resistance (DCR) | 25mR |
| Height | 0.433inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.66A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 79MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-3R3K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
