
Radial leaded, general-purpose fixed inductor featuring a ferrite core. This component offers 56µH inductance with a 10% tolerance, designed for through-hole mounting. It handles a maximum DC current of 760mA and has a DC resistance of 200mΩ. Operating across a temperature range of -55°C to 105°C, this RoHS compliant inductor is unshielded and has a self-resonant frequency of 5.4MHz.
Bourns RL822-560K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 760mA |
| DC Resistance (DCR) | 200mR |
| Height | 11mm |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4MHz |
| Series | RL822 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns RL822-560K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
